The AS393GTR-E1 is an industrial-grade comparator from Diodes, featuring a dual configuration and a supply voltage of 5V. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum supply current of 3mA. The device is packaged in a ROHS compliant TSSOP-8 package, measuring 3mm in width and 4.4mm in length. The comparator has a maximum input offset voltage of 7000mV and an average bias current of 0.4mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AS393GTR-E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Bias Current-Max (IIB) @25C | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AS393GTR-E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.