The AS393GTR-G1 is a dual comparator IC from Diodes, featuring an industrial temperature range of -40°C to 85°C. It operates on a 5V supply voltage with a maximum current of 3mA. The device has a pin count of 8 and is packaged in a TSSOP-8 package type. The comparator type is industrial-grade, making it suitable for high-temperature applications.
Diodes AS393GTR-G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Bias Current-Max (IIB) @25C | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AS393GTR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.