The AS393M-E1 is an industrial-grade comparator from Diodes, featuring a dual configuration with 8 terminals. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The comparator has a maximum supply current of 3mA and a maximum input offset voltage of 7mV. The device is packaged in an 8-pin SOP package, measuring 3.9mm in width and 4.9mm in length.
Diodes AS393M-E1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Bias Current-Max (IIB) @25C | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AS393M-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.