The AS431BNTR-E1 is an automotive-grade voltage reference from Diodes. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a 3-pin SOT-23 package with a width of 1.3mm and a length of 2.9mm. The voltage reference is designed for use in automotive applications, meeting the requirements of the Temperature Grade: AUTOMOTIVE classification.
Diodes AS431BNTR-E1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AS431BNTR-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.