The AS431HANTR-G1 is an automotive-grade voltage reference IC with a maximum operating temperature of 125°C. It has a single output and is packaged in a 3-pin SOT-23 package. The device is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE. The IC is a single-function device with a terminal position of DUAL. It measures 1.3mm in width and 2.9mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AS431HANTR-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AS431HANTR-G1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AS431HANTR-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.