The AS431IARTR-G1 is a single-function voltage reference IC with a maximum operating temperature of 125°C. It has a 3-pin package with a width of 2.45mm and a length of 4.5mm. The device is designed for automotive applications and has a temperature grade of AUTOMOTIVE. It operates within a temperature range of -40°C to 125°C.
Diodes AS431IARTR-G1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.45 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.