The AS7812AD-G1 is a linear voltage regulator with a fixed output voltage of 12V and a maximum output current of 1A. It operates within a temperature range of -40°C to 125°C and is packaged in a TO-252 package. The regulator has a maximum input voltage of 32V and a dropout voltage of 2V. It also features a maximum line regulation of 0.12% and a maximum load regulation of 0.12%.
Diodes AS7812AD-G1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 5.8 |
| Length | 6.525 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 14.8 |
| Output Voltage1-Min | 11.5 |
| Output Voltage1-Max | 12.5 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 4.17 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 36 |
| Line Regulation-Max | 0.12 |
| Load Regulation-Max | 0.12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AS7812AD-G1 to view detailed technical specifications.
No datasheet is available for this part.