The AS7812ADTR-G1 is a fixed linear voltage regulator with a nominal output voltage of 12V and a maximum output current of 1A. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-252, 3/2 PIN package. The regulator has a maximum input voltage of 36V and a maximum dropout voltage of 2V. It also features a maximum line regulation of 0.12% and a maximum load regulation of 0.12%.
Sign in to ask questions about the Diodes AS7812ADTR-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AS7812ADTR-G1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.1 |
| Length | 6.575 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 14.8 |
| Output Voltage1-Min | 11.5 |
| Output Voltage1-Max | 12.5 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 4.17 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 36 |
| Line Regulation-Max | 0.12 |
| Load Regulation-Max | 0.12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AS7812ADTR-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.