5V fixed positive linear voltage regulator IC, featuring a 0.1A maximum output current and a 5V nominal output voltage. This 3-terminal device offers a tight voltage tolerance of 5% and excellent regulation with a maximum line regulation of 0.15% and load regulation of 0.06%. It operates within a wide temperature range of -40°C to 125°C, with a nominal dropout voltage of 1.8V and a maximum input voltage of 36V.
Checking distributor stock and pricing after the page loads.
Diodes AS78L05RTR-E1 technical specifications.
| Number of Terminals | 3 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.8 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 36 |
| Line Regulation-Max | 0.15 |
| Load Regulation-Max | 0.06 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |