The AS78L05RTR-G1 is a 3-terminal fixed linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 0.1A. It has a maximum input voltage of 36V and a maximum operating temperature of 125°C. The device has a dropout voltage of 1.8V and a line regulation of 0.15% and load regulation of 0.06%. It is packaged in a TO-243 package.
Diodes AS78L05RTR-G1 technical specifications.
| Number of Terminals | 3 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.8 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 36 |
| Line Regulation-Max | 0.15 |
| Load Regulation-Max | 0.06 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AS78L05RTR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.