The AS78L05Z-E1 is a single-output linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 0.1A. It has a maximum input voltage of 36V and a maximum operating temperature of 125°C. The regulator has a fixed output voltage and a dropout voltage of 1.8V. It is suitable for applications where a stable and low-dropout voltage is required.
Sign in to ask questions about the Diodes AS78L05Z-E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AS78L05Z-E1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.8 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 36 |
| Line Regulation-Max | 0.15 |
| Load Regulation-Max | 0.06 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AS78L05Z-E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.