5V fixed positive linear voltage regulator, offering a 0.1A maximum output current. Features a 1.8V typical dropout voltage and ±5% voltage tolerance. Designed with 3 terminals for single output configuration, it operates within a -40°C to 125°C junction temperature range and supports input voltages up to 36V. Achieves excellent regulation with a maximum line regulation of 0.15% and load regulation of 0.06%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AS78L05ZTR-E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.8 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 36 |
| Line Regulation-Max | 0.15 |
| Load Regulation-Max | 0.06 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AS78L05ZTR-E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.