The AS78L15RTR-E1 is a 15V linear voltage regulator with a dropout voltage of 1.8V and maximum output current of 0.1A. It is available in a 3-pin SOT-23 package. The operating temperature range is from -40°C to 125°C. The device has a maximum input voltage of 36V and a maximum line regulation of 0.25% and load regulation of 0.15%. The voltage tolerance is 5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AS78L15RTR-E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AS78L15RTR-E1 technical specifications.
| Number of Terminals | 3 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.8 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 36 |
| Line Regulation-Max | 0.25 |
| Load Regulation-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AS78L15RTR-E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.