The AS78L15ZTR-E1 is a single-output linear voltage regulator with a nominal output voltage of 15V and a dropout voltage of 1.8V. It can handle a maximum output current of 0.1A and has a maximum input voltage of 36V. The device operates within a temperature range of -40C to 125C and has a maximum line regulation of 0.25% and load regulation of 0.15%. It is available in a 3-pin SIP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AS78L15ZTR-E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.8 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 36 |
| Line Regulation-Max | 0.25 |
| Load Regulation-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AS78L15ZTR-E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.