The ATS137-PG-A-A is a Hall Effect Switch from Diodes, packaged in a SIP, with a maximum operating temperature range of -20°C to 85°C. It has a maximum output current of 25mA and a maximum supply current of 10mA. The device is RoHS compliant and Reach SVHC compliant. It is designed for through hole mounting and is available in a package quantity of 4000 units per reel.
Diodes ATS137-PG-A-A technical specifications.
| Package/Case | SIP |
| Contact Plating | Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 25mA |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Operating Supply Current | 5mA |
| Output Current | 25mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | ATS137 |
| Type | Hall Effect Switch, Unipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Diodes ATS137-PG-A-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.