
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V 3-Pin SIP Ammo
Diodes ATS137-PL-A technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 25mA |
| Operating Supply Voltage | 12V |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ATS137-PL-A to view detailed technical specifications.
No datasheet is available for this part.
