Diodes ATS137-WL-7-A technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 25mA |
| Max Supply Current | 10mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Type | Unipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Diodes ATS137-WL-7-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
