
The ATS137-WL-7-B is a unipolar switch from Diodes with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It has a maximum supply voltage of 20V and a maximum output current of 25mA. The device is packaged in a TO-236-3 case and is designed for surface mount applications. The ATS137-WL-7-B is compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 12V |
| Output Current | 25mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | ATS137 |
| Type | Unipolar Switch |
| RoHS | Compliant |
