Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes ATS177-PG-A-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Contact Plating | Tin |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 25mA |
| Max Supply Current | 10mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3.5V |
| Mount | Through Hole |
| Output Current | 25mA |
| Package Quantity | 4000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | ATS177 |
| Type | Hall Effect Latch |
| RoHS | Compliant |
Download the complete datasheet for Diodes ATS177-PG-A-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
