Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V 3-Pin SIP Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 25mA |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Type | Hall Effect Latch |
| RoHS | Compliant |