The ATS177-PL-A is a Hall effect sensor with a linear, latching, omnipolar output. It operates from a 12V supply voltage and can handle a maximum output current of 25mA. The device is packaged in a lead-free SIP-3 package and is available on tape and reel. The ATS177-PL-A is suitable for use in temperatures ranging from -20°C to 85°C. It is RoHS compliant and not radiation hardened.
Diodes ATS177-PL-A technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 25mA |
| Mount | Through Hole |
| Operating Supply Voltage | 12V |
| Output Current | 25mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.