
The Hall Effect Latch is a through-hole mounted device with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is designed to operate within a supply voltage range of 3.5V to 20V and has a maximum supply current of 10mA. The device has a maximum output current of 25mA and a logic function of latch. It is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Diodes ATS177-PL-A-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ATS177-PL-A-B technical specifications.
| Package/Case | SIP |
| Current Rating | 5mA |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 25mA |
| Max Supply Current | 10mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3.5V |
| Mount | Through Hole |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 12V |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | ATS177 |
| Type | Hall Effect Latch |
| RoHS | Compliant |
Download the complete datasheet for Diodes ATS177-PL-A-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
