
The ATS177-WL-7-A is a Hall effect IC with a current rating of 25mA and an operating supply voltage of 20V. It is packaged in a TO-236-3 package and is lead free. The device operates within a temperature range of -20°C to 85°C and has an operating supply current of 10mA. It is compliant with Reach SVHC regulations and is available in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes ATS177-WL-7-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Current Rating | 25mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 25mA |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ATS177-WL-7-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
