The ATS236P is a bipolar magnetic sensor with a minimum release point of -150 and typical hysteresis of 150. It operates over a temperature range of -20 to 85 degrees Celsius and can supply up to 300mA. The device is available in a 4-pin SIP package and can be powered with a supply voltage between 4 and 20 volts.
Diodes ATS236P technical specifications.
| Magnetic Type | Bipolar |
| Minimum Magnetic Sensor Release Point | -150Gs |
| Typical Magnetic Sensor Hysteresis | 150Gs |
| Maximum Magnetic Sensor Operating Point | 150Gs |
| Max Operating Supply Voltage | 20V |
| Maximum Output Current | 300mA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.