The ATS276G-P-B is a linear latching omnipolar Hall effect sensor from Diodes. It operates over a supply voltage range of 3.5 to 20V and can handle up to 400mA of output current. The sensor is designed to function within an operating temperature range of -20 to 85°C. It is packaged in a SIP-4 format, suitable for surface mount applications.
Diodes ATS276G-P-B technical specifications.
| Magnetic Type | Latch |
| Minimum Magnetic Sensor Release Point | -70Gs |
| Typical Magnetic Sensor Hysteresis | 75Gs |
| Maximum Magnetic Sensor Operating Point | 70Gs |
| Max Operating Supply Voltage | 20V |
| Maximum Output Current | 400mA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes ATS276G-P-B to view detailed technical specifications.
No datasheet is available for this part.