Diodes ATS276H-PG-B-A technical specifications.
| Package/Case | SDIP |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Type | Hall Effect Latch |
| RoHS | Compliant |
Download the complete datasheet for Diodes ATS276H-PG-B-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.