
The ATS276H-PL-A is a linear, latching, omnipolar Hall effect IC from Diodes. It operates over a temperature range of -20°C to 85°C and features a maximum output current of 400mA. The device is packaged in a lead-free SIP package and is available in quantities of 1000. The ATS276H-PL-A is suitable for use in a variety of applications, including those requiring radiation hardening.
Checking distributor stock and pricing after the page loads.
Diodes ATS276H-PL-A technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 400mA |
| Max Supply Current | 25mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.