The ATS276L-PLA-C is a linear latching hall effect sensor with a minimum magnetic sensor release point of -100mT and a typical magnetic sensor hysteresis of 75mT. It operates over a supply voltage range of 3.5 to 20V and can handle a maximum output current of 400mA. The device is packaged in a SIP-4 package and is suitable for use in temperatures ranging from -20 to 85 degrees Celsius.
Diodes ATS276L-PLA-C technical specifications.
| Magnetic Type | Latch |
| Minimum Magnetic Sensor Release Point | -100Gs |
| Typical Magnetic Sensor Hysteresis | 75Gs |
| Maximum Magnetic Sensor Operating Point | 100Gs |
| Max Operating Supply Voltage | 20V |
| Maximum Output Current | 400mA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Diodes ATS276L-PLA-C to view detailed technical specifications.
No datasheet is available for this part.