The Diodes ATS276S-P-B is a linear latching hall effect sensor with a minimum magnetic sensor release point of -70mT and a typical magnetic sensor hysteresis of 75mT. It operates at a maximum output current of 400mA and a maximum operating supply voltage of 20V. The device is packaged in a SIP-4 package and has a minimum operating temperature of -20°C and a maximum operating temperature of 85°C.
Diodes ATS276S-P-B technical specifications.
| Magnetic Type | Latch |
| Minimum Magnetic Sensor Release Point | -70Gs |
| Typical Magnetic Sensor Hysteresis | 75Gs |
| Maximum Magnetic Sensor Operating Point | 70Gs |
| Max Operating Supply Voltage | 20V |
| Maximum Output Current | 400mA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.