The ATS276S-PA-C is a linear latching omnipolar Hall effect sensor with a 4-pin SIP package. It operates over a supply voltage range of 3.5 to 20V and is functional within an operating temperature range of -20 to 85°C. The sensor has a maximum output current of 400mA and a typical magnetic sensor hysteresis of 75. It is designed for use in applications where a latch-type magnetic sensor is required.
Diodes ATS276S-PA-C technical specifications.
| Magnetic Type | Latch |
| Minimum Magnetic Sensor Release Point | -100Gs |
| Typical Magnetic Sensor Hysteresis | 75Gs |
| Maximum Magnetic Sensor Operating Point | 100Gs |
| Max Operating Supply Voltage | 20V |
| Maximum Output Current | 400mA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.