This linear latching hall effect sensor features a minimum magnetic sensor release point of -50 and a typical magnetic sensor hysteresis of 75. It operates over a temperature range of -20 to 85°C and can supply up to 400mA. The device is available with typical operating supply voltages of 5, 9, 12, 15, or 18 volts, with a maximum operating supply voltage of 20 volts.
Diodes ATS276S-PL-A technical specifications.
| Magnetic Type | Latch |
| Minimum Magnetic Sensor Release Point | -50Gs |
| Typical Magnetic Sensor Hysteresis | 75Gs |
| Maximum Magnetic Sensor Operating Point | 50Gs |
| Max Operating Supply Voltage | 20V |
| Maximum Output Current | 400mA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.