This latching Hall effect sensor operates over a wide temperature range of -20°C to 85°C and can detect magnetic fields as low as -100mT. The device has a typical hysteresis of 75mT and can supply up to 400mA of current. It is available in a SIP-4 package and can be powered with a supply voltage between 3.5V and 20V.
Diodes ATS276T-PL-C technical specifications.
| Magnetic Type | Latch |
| Minimum Magnetic Sensor Release Point | -100Gs |
| Typical Magnetic Sensor Hysteresis | 75Gs |
| Maximum Magnetic Sensor Operating Point | 100Gs |
| Max Operating Supply Voltage | 20V |
| Maximum Output Current | 400mA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Diodes ATS276T-PL-C to view detailed technical specifications.
No datasheet is available for this part.