The ATS276X-P-C is a latching hall effect sensor with a minimum magnetic sensor release point of -100 and typical magnetic sensor hysteresis of 75. It operates at a maximum magnetic sensor operating point of 100 and has a maximum output current of 400mA. The device is powered by a supply voltage between 3.5 and 20V, with typical operating supply voltages of 5, 9, 12, 15, and 18V. The ATS276X-P-C is packaged in a 4-pin SIP package and is suitable for operation over a temperature range of -20 to 85°C.
Diodes ATS276X-P-C technical specifications.
| Magnetic Type | Latch |
| Minimum Magnetic Sensor Release Point | -100Gs |
| Typical Magnetic Sensor Hysteresis | 75Gs |
| Maximum Magnetic Sensor Operating Point | 100Gs |
| Max Operating Supply Voltage | 20V |
| Maximum Output Current | 400mA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes ATS276X-P-C to view detailed technical specifications.
No datasheet is available for this part.