The ATS278I-PLA-B is a 5-pin latching hall effect sensor with a minimum magnetic sensor release point of -100 and a typical magnetic sensor hysteresis of 100(Max). It operates within a temperature range of -20 to 85 degrees Celsius and has a maximum output current of 400mA. The device is supplied with a typical voltage of 5, 9, 12, 15, or 18 volts and has a maximum operating supply voltage of 20V. It is packaged in a SIP package.
Diodes ATS278I-PLA-B technical specifications.
| Magnetic Type | Latch |
| Minimum Magnetic Sensor Release Point | -100Gs |
| Typical Magnetic Sensor Hysteresis | 100(Max)Gs |
| Maximum Magnetic Sensor Operating Point | 100Gs |
| Max Operating Supply Voltage | 20V |
| Maximum Output Current | 400mA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 5 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Diodes ATS278I-PLA-B to view detailed technical specifications.
No datasheet is available for this part.