The AUR9703AGH DC/DC controller operates over a temperature range of -40°C to 80°C. It has 5 terminals and a dual terminal position. The device is packaged in a VSSOP package with dimensions of 1.6mm width and 2.9mm length. It can handle input voltages from 2.5V to 5.5V.
Sign in to ask questions about the Diodes AUR9703AGH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AUR9703AGH technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AUR9703AGH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.