The AZ1084CS2-ADJTRE1 is an adjustable linear voltage regulator from Diodes with a maximum output voltage of 8.5V and a minimum output voltage of 1.25V. It can supply a maximum current of 5A and has a dropout voltage of 1.35V at nominal conditions. The device is packaged in a TO-263 3/2 pin package and has an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Diodes AZ1084CS2-ADJTRE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AZ1084CS2-ADJTRE1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 9.145 |
| Length | 9.97 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 8.5 |
| Output Current1-Max | 5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.35 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZ1084CS2-ADJTRE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.