The AZ1084S-ADJ is a single-output linear voltage regulator with an adjustable output voltage range of 1.25V to 8.5V. It can supply a maximum output current of 5A and has a voltage tolerance of 2%. The dropout voltage is 1.3V. The regulator can handle an input voltage of up to 12V. It is available in a 3-pin SMSIP3H package.
Diodes AZ1084S-ADJ technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 8.5 |
| Output Current1-Max | 5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | ADJUSTABLE |
| Dropout Voltage1-Nom | 1.3 |
| Input Voltage Absolute-Max | 12 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.