The AZ1085CD-ADJTRG1 is a single-output adjustable linear voltage regulator from Diodes. It features a maximum output current of 3A and a voltage tolerance of 2%. The device operates over a temperature range of 0°C to 125°C. The regulator is packaged in a TO-252 3/2 PIN package and is suitable for use in a variety of applications including power management and voltage regulation.
Sign in to ask questions about the Diodes AZ1085CD-ADJTRG1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AZ1085CD-ADJTRG1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.1 |
| Length | 6.6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 8.5 |
| Output Current1-Max | 3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.3 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZ1085CD-ADJTRG1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.