The AZ1085CS2-ADJTRE1 is an adjustable linear voltage regulator from Diodes, featuring a single output voltage range of 1.25-8.5V and a maximum output current of 3A. It is packaged in a TO-263, 3/2 PIN package and has an operating temperature range of 0 to 125°C. The device is adjustable and has a maximum voltage tolerance of 2%. It is suitable for use in power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AZ1085CS2-ADJTRE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AZ1085CS2-ADJTRE1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 9.145 |
| Length | 9.97 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 8.5 |
| Output Current1-Max | 3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.3 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZ1085CS2-ADJTRE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.