The AZ1117BH-ADJTRE1 is a 3-terminal adjustable linear voltage regulator from Diodes. It features an adjustable output voltage range of 1.25V to 12V and a maximum output current of 1A. The device is packaged in a ROHS compliant SOT-223 package with 4 pins. It operates over a temperature range of -20°C to 125°C.
Diodes AZ1117BH-ADJTRE1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 3.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 12 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -20 |
| Dropout Voltage1-Max | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZ1117BH-ADJTRE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.