The AZ1117CD-ADJTRG1 is a single output linear voltage regulator with adjustable output voltage from 1.25 to 12V. It can supply up to 1A of current and operates over a temperature range of -20 to 125°C. The regulator is packaged in a 3-pin SMSIP3H package.
Sign in to ask questions about the Diodes AZ1117CD-ADJTRG1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AZ1117CD-ADJTRG1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 12 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.3 |
| Operating Temperature TJ-Min | -20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZ1117CD-ADJTRG1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.