
Fixed positive LDO regulator offering a stable 3.3V output with a maximum output current of 0.8A. Features a 3-terminal BIPolar design in a PSSO3 (SOT-89) package, with a JEDEC code of R-PSSO-F3. Input voltage range is up to 15V, with an absolute maximum of 18V. Achieves tight voltage regulation with a maximum line regulation of 0.01% and load regulation of 0.015%. Operating temperature range spans from -20°C to 125°C.
Sign in to ask questions about the Diodes AZ1117CR-3.3TRG1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AZ1117CR-3.3TRG1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.45 |
| Length | 4.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 15 |
| Output Voltage1-Min | 3.235 |
| Output Voltage1-Max | 3.365 |
| Output Current1-Max | 0.8 |
| Voltage Tolerance-Max | 1.97 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -20 |
| Input Voltage Absolute-Max | 18 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.015 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZ1117CR-3.3TRG1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.