
The AZ1117IH-1.2TRG1 is a 3-pin linear voltage regulator from Diodes. It has a nominal output voltage of 1.2V and a maximum output current of 0.8A. The device operates over a temperature range of -40 to 125°C. It is available in a SOT-223 package type.
Sign in to ask questions about the Diodes AZ1117IH-1.2TRG1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AZ1117IH-1.2TRG1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 15 |
| Output Voltage1-Min | 1.152 |
| Output Voltage1-Max | 1.248 |
| Output Current1-Max | 0.8 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZ1117IH-1.2TRG1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.