
Adjustable positive linear voltage regulator (LDO) with a maximum output current of 0.8A. Features a 1.3V maximum dropout voltage and operates within a temperature range of -40°C to 125°C. Packaged in a 3-terminal SOT-223 (PDSO3) with a width of 3.5mm and length of 6.5mm.
Sign in to ask questions about the Diodes AZ1117IH-ADJTRG1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AZ1117IH-ADJTRG1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Output Current1-Max | 0.8 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZ1117IH-ADJTRG1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.