
Surface mount Zener diode featuring a 22V working voltage with a 5% tolerance, delivering a 22.05V Zener voltage. This unidirectional silicon component offers 300mW power dissipation and a 5mA Zener current. Encased in a 3-lead SOT-23 plastic package with tin-matte plating, it operates from -65°C to 150°C and is RoHS compliant.
Diodes AZ23C22-7-F technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 55R |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5.62% |
| Voltage | 22V |
| DC Rated Voltage | 22V |
| Voltage Tolerance | 5% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| Working Voltage | 22V |
| Zener Current | 5mA |
| Zener Voltage | 22.05V |
| RoHS | Compliant |
Download the complete datasheet for Diodes AZ23C22-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
