
Surface mount Zener diode with a 4.3V working voltage and 5% tolerance. Features 0.3W power dissipation, 95 Ohm impedance, and a maximum reverse leakage current of 100nA. Encased in a 3-contact SOT-23 plastic package with tin-matte plating, operating from -65°C to 150°C. RoHS compliant and lead-free.
Sign in to ask questions about the Diodes AZ23C4V3-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AZ23C4V3-7-F technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 95R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 4.3V |
| Voltage Tolerance | 5% |
| Weight | 0.000282oz |
| Width | 2.4mm |
| Working Voltage | 4.3V |
| Zener Current | 100nA |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes AZ23C4V3-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
