
Surface mount Zener diode featuring a 7.5V working voltage with a 5% tolerance. This unidirectional silicon diode offers 300mW power dissipation and a 7R impedance. Packaged in a SOT-23 case with tin-matte plating, it operates from -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Diodes AZ23C7V5-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AZ23C7V5-7-F technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 7R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 7.5V |
| Voltage Tolerance | 5% |
| Weight | 0.000282oz |
| Width | 2.4mm |
| Working Voltage | 7.5V |
| Zener Current | 100nA |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes AZ23C7V5-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
