
Surface mount Zener diode featuring 8.2V DC rated voltage with 5% tolerance. This unidirectional silicon diode offers 300mW power dissipation and a Zener voltage of 8.2V at 100nA. Encased in a 3-lead SOT-23-3 plastic package, it operates from -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Diodes AZ23C8V2-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AZ23C8V2-7-F technical specifications.
| Package/Case | SOT-23-3 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 7R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 8.2V |
| Voltage Tolerance | 5% |
| Weight | 0.000282oz |
| Width | 2.4mm |
| Zener Current | 100nA |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Diodes AZ23C8V2-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
