The AZ317LM-E1 is an adjustable linear regulator with 1.2V to 12V output voltage range and 0.1A maximum output current. It is packaged in a SOP8 package and has an operating temperature range of 0°C to 125°C. The device is adjustable and has a dropout voltage of 3V. It is suitable for use in a variety of applications requiring a stable voltage source.
Checking distributor stock and pricing after the page loads.
Diodes AZ317LM-E1 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 12 |
| Output Current1-Max | 0.1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | 0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |