This industrial-grade operational amplifier features a 14-pin SOP package and operates over a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 20V and has a maximum input offset voltage of 5000mV. The op-amp also has a minimum voltage gain of 17780 and is capable of micropower operation.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 5000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 17780 |
| Micropower | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |